Filter Your Search
1 - 2 of 2 results
|
CY7C1021DV33-10ZSXIT
Cypress Semiconductor
|
$2.2702 | Yes | Yes | Transferred | 1.0486 Mbit | 16 | 64KX16 | 3.3 V | 10 ns | STANDARD SRAM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 3 mA | 2 V | 60 µA | 3.63 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-G44 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 20 | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 800 µm | DUAL | 1.194 mm | 18.415 mm | 10.16 mm | CYPRESS SEMICONDUCTOR CORP | TSOP2 | ROHS COMPLIANT, TSOP2-44 | 44 | compliant | 3A991.B.2.B | 8542.32.00.41 | |||
|
CY7C1021DV33-10ZSXIT
Infineon Technologies AG
|
$2.8379 | Yes | Active | 1.0486 Mbit | 16 | 64KX16 | 3.3 V | 10 ns | STANDARD SRAM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 3 mA | 2 V | 60 µA | 3.63 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-G44 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 20 | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 800 µm | DUAL | 1.194 mm | 18.415 mm | 10.16 mm | INFINEON TECHNOLOGIES AG | ROHS COMPLIANT, TSOP2-44 | compliant | Infineon |