Parametric results for: CY7C1021DV3310ZSXIT under SRAMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: cy7c1021dv3310zsxit
Select parts from the table below to compare.
Compare
Compare
CY7C1021DV33-10ZSXIT
Cypress Semiconductor
$2.2702 Yes Yes Transferred 1.0486 Mbit 16 64KX16 3.3 V 10 ns STANDARD SRAM COMMON 1 64000 65.536 k ASYNCHRONOUS 3-STATE PARALLEL 3 mA 2 V 60 µA 3.63 V 3 V CMOS INDUSTRIAL R-PDSO-G44 Not Qualified e4 3 85 °C -40 °C 260 20 44 PLASTIC/EPOXY TSOP2 TSOP44,.46,32 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 800 µm DUAL 1.194 mm 18.415 mm 10.16 mm CYPRESS SEMICONDUCTOR CORP TSOP2 ROHS COMPLIANT, TSOP2-44 44 compliant 3A991.B.2.B 8542.32.00.41
CY7C1021DV33-10ZSXIT
Infineon Technologies AG
$2.8379 Yes Active 1.0486 Mbit 16 64KX16 3.3 V 10 ns STANDARD SRAM COMMON 1 64000 65.536 k ASYNCHRONOUS 3-STATE PARALLEL 3 mA 2 V 60 µA 3.63 V 3 V CMOS INDUSTRIAL R-PDSO-G44 Not Qualified e4 3 85 °C -40 °C 260 20 44 PLASTIC/EPOXY TSOP2 TSOP44,.46,32 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 800 µm DUAL 1.194 mm 18.415 mm 10.16 mm INFINEON TECHNOLOGIES AG ROHS COMPLIANT, TSOP2-44 compliant Infineon