Filter Your Search
1 - 4 of 4 results
|
CY7C1041B-20VCT
Cypress Semiconductor
|
Check for Price | No | No | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 5 V | 20 ns | STANDARD SRAM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J44 | Not Qualified | e0 | 1 | 70 °C | 44 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.7592 mm | 28.575 mm | 10.16 mm | CYPRESS SEMICONDUCTOR CORP | SOJ | SOJ, | 44 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||||||||
|
CY7C1041B-20VC
Cypress Semiconductor
|
Check for Price | No | No | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 5 V | 20 ns | STANDARD SRAM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 4.5 V | 170 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J44 | Not Qualified | e0 | 1 | 70 °C | 44 | PLASTIC/EPOXY | SOJ | SOJ44,.44 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.7592 mm | 28.575 mm | 10.16 mm | CYPRESS SEMICONDUCTOR CORP | SOJ | 0.400 INCH, PLASTIC, SOJ-44 | 44 | not_compliant | 3A991.B.2.A | 8542.32.00.41 | ||||
|
CY7C1041B-20VC
Rochester Electronics LLC
|
Check for Price | No | No | Contact Manufacturer | 4.1943 Mbit | 16 | 256KX16 | 5 V | 20 ns | STANDARD SRAM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J44 | Not Qualified | e0 | 1 | 70 °C | 44 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.7592 mm | 28.575 mm | 10.16 mm | ROCHESTER ELECTRONICS LLC | SOJ | SOJ, | 44 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||||||||
|
CY7C1041B-20VCT
Rochester Electronics LLC
|
Check for Price | Active | 4.1943 Mbit | 16 | 256KX16 | 5 V | 20 ns | STANDARD SRAM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J44 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.7592 mm | 28.575 mm | 10.16 mm | ROCHESTER ELECTRONICS LLC | SOJ, | unknown | 3A991.B.2.A | 8542.32.00.41 |