Filter Your Search
1 - 1 of 1 results
|
CY7C1046D-10VXIT
Cypress Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 4.1943 Mbit | 4 | 1MX4 | 5 V | 10 ns | STANDARD SRAM | COMMON | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 mA | 2 V | 90 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-J32 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 40 | 32 | PLASTIC/EPOXY | SOJ | SOJ32,.44 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | J BEND | 1.27 mm | DUAL | 3.7592 mm | 20.955 mm | 10.16 mm | CYPRESS SEMICONDUCTOR CORP | 0.400 INCH, LEAD FREE, PLASTIC, SOJ-32 | compliant | 3A991.B.2.A | 8542.32.00.41 |