Filter Your Search
1 - 4 of 4 results
|
CY7C1049B-25VCT
Rochester Electronics LLC
|
Check for Price | Active | 4.1943 Mbit | 8 | 512KX8 | 5 V | 25 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J36 | COMMERCIAL | 70 °C | 36 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | NOT SPECIFIED | J BEND | 1.27 mm | DUAL | 3.683 mm | 23.495 mm | 10.16 mm | ROCHESTER ELECTRONICS LLC | SOJ | 0.400 INCH, SOJ-36 | 36 | unknown | ||||||||||||||||
|
CY7C1049B-25VC
Cypress Semiconductor
|
Check for Price | No | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 25 ns | STANDARD SRAM | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 8 mA | 4.5 V | 180 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J36 | Not Qualified | e0 | 70 °C | 36 | PLASTIC/EPOXY | SOJ | SOJ36,.44 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.683 mm | 23.495 mm | 10.16 mm | CYPRESS SEMICONDUCTOR CORP | SOJ | 0.400 INCH, SOJ-36 | 36 | not_compliant | 3A991.B.2.A | 8542.32.00.41 | |||||
|
CY7C1049B-25VCT
Cypress Semiconductor
|
Check for Price | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 25 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J36 | Not Qualified | 70 °C | 36 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.683 mm | 23.495 mm | 10.16 mm | CYPRESS SEMICONDUCTOR CORP | SOJ | 0.400 INCH, SOJ-36 | 36 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||||||||||||||
|
CY7C1049B-25VC
Rochester Electronics LLC
|
Check for Price | No | No | Active | 4.1943 Mbit | 8 | 512KX8 | 5 V | 25 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J36 | COMMERCIAL | e0 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 36 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.683 mm | 23.495 mm | 10.16 mm | ROCHESTER ELECTRONICS LLC | SOJ | 0.400 INCH, SOJ-36 | 36 | unknown |