Filter Your Search
1 - 3 of 3 results
|
CY7C1049BNV33-12VI
Rochester Electronics LLC
|
Check for Price | No | Contact Manufacturer | STANDARD SRAM | ROCHESTER ELECTRONICS LLC | SOJ | , | 36 | unknown | EAR99 | 8542.32.00.41 | |||||||||||||||||||||||||||||||||||||||||
|
CY7C1049BNV33-12VIT
Cypress Semiconductor
|
Check for Price | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 3.3 V | 12 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-J36 | Not Qualified | 85 °C | -40 °C | 36 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.683 mm | 23.495 mm | 10.16 mm | CYPRESS SEMICONDUCTOR CORP | SOJ | SOJ, | 36 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||||||||||
|
CY7C1049BNV33-12VI
Cypress Semiconductor
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 3.3 V | 12 ns | STANDARD SRAM | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 8 mA | 3 V | 220 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-J36 | Not Qualified | e0 | 85 °C | -40 °C | 36 | PLASTIC/EPOXY | SOJ | SOJ36,.44 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.683 mm | 23.495 mm | 10.16 mm | CYPRESS SEMICONDUCTOR CORP | SOJ | 0.400 INCH, SOJ-36 | 36 | not_compliant | 3A991.B.2.A | 8542.32.00.41 |