Filter Your Search
1 - 2 of 2 results
|
CY7C10612G30-10ZSXIT
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 16.7772 Mbit | 16 | 1MX16 | 3.3 V | 10 ns | STANDARD SRAM | COMMON | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 30 mA | 1 V | 110 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-G54 | 3 | 85 °C | -40 °C | 260 | 54 | PLASTIC/EPOXY | TSOP2 | TSOP54,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | PURE TIN | GULL WING | 800 µm | DUAL | 1.2 mm | 22.415 mm | 10.16 mm | CYPRESS SEMICONDUCTOR CORP | TSOP2-54 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||||
|
CY7C10612G30-10ZSXIT
Infineon Technologies AG
|
Check for Price | Yes | Active | 16.7772 Mbit | 16 | 1MX16 | 3.3 V | 10 ns | STANDARD SRAM | COMMON | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 30 mA | 1 V | 110 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-G54 | e3 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 54 | PLASTIC/EPOXY | TSOP2 | TSOP54,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Pure Tin (Sn) | GULL WING | 800 µm | DUAL | 1.2 mm | 22.415 mm | 10.16 mm | INFINEON TECHNOLOGIES AG | TSOP2-54 | compliant | Infineon |