Filter Your Search
1 - 1 of 1 results
|
CY7C1061AV25-12BAC
Cypress Semiconductor
|
Check for Price | No | No | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 2.5 V | 12 ns | STANDARD SRAM | COMMON | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 50 mA | 2.3 V | 260 µA | 2.7 V | 2.3 V | CMOS | COMMERCIAL | R-PBGA-B48 | Not Qualified | e0 | 70 °C | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 750 µm | BOTTOM | 1.2 mm | 20 mm | 8 mm | CYPRESS SEMICONDUCTOR CORP | BGA | 8 X 20 MM, 1.20 MM HEIGHT, FBGA-48 | 48 | compliant | 3A991.B.2.A | 8542.32.00.41 |