Parametric results for: CY7C1061GE30-10ZXIT under SRAMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: cy7c1061ge3010zxit
Select parts from the table below to compare.
Compare
Compare
CY7C1061GE30-10ZXIT
Cypress Semiconductor
Check for Price Yes Yes Transferred 16.7772 Mbit 16 1MX16 3 V 10 ns STANDARD SRAM 1 1000000 1.0486 M ASYNCHRONOUS PARALLEL 3.6 V 2.2 V CMOS INDUSTRIAL R-PDSO-G48 3 85 °C -40 °C 260 48 PLASTIC/EPOXY TSOP1 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES PURE TIN GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm CYPRESS SEMICONDUCTOR CORP compliant 3A991.B.2.A 8542.32.00.41
CY7C1061GE30-10ZXIT
Infineon Technologies AG
Check for Price Yes Active 16.7772 Mbit 16 1MX16 3 V 10 ns STANDARD SRAM 1 1000000 1.0486 M ASYNCHRONOUS PARALLEL 3.6 V 2.2 V CMOS INDUSTRIAL R-PDSO-G48 e3 3 85 °C -40 °C 260 NOT SPECIFIED 48 PLASTIC/EPOXY TSOP1 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Pure Tin (Sn) GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm INFINEON TECHNOLOGIES AG compliant Infineon