Filter Your Search
1 - 1 of 1 results
|
CY7C1069AV33-10ZCT
Cypress Semiconductor
|
Check for Price | Obsolete | 16.7772 Mbit | 8 | 2MX8 | 3.3 V | 10 ns | STANDARD SRAM | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G54 | Not Qualified | e0 | 70 °C | 54 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 800 µm | DUAL | 1.2 mm | 22.415 mm | 10.16 mm | CYPRESS SEMICONDUCTOR CORP | TSOP2 | TSOP2-54 | 54 | unknown | 3A991.B.2.A | 8542.32.00.41 |