Filter Your Search
1 - 1 of 1 results
|
CY7C1069AV33-10ZXCT
Cypress Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 16.7772 Mbit | 8 | 2MX8 | 3.3 V | 10 ns | STANDARD SRAM | AUTOMATIC POWER-DOWN | COMMON | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 50 mA | 3 V | 275 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G54 | Not Qualified | e3 | 3 | 70 °C | 260 | 20 | 54 | PLASTIC/EPOXY | TSOP2 | TSOP54,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Matte Tin (Sn) | GULL WING | 800 µm | DUAL | 1.2 mm | 22.415 mm | 10.16 mm | CYPRESS SEMICONDUCTOR CORP | LEAD FREE, TSOP2-54 | compliant | 3A991.B.2.A | 8542.32.00.41 |