Filter Your Search
1 - 1 of 1 results
|
CY7C1072AV33-12BBI
Cypress Semiconductor
|
Check for Price | No | Obsolete | 33.5544 Mbit | 32 | 1MX32 | 3.3 V | 12 ns | STANDARD SRAM | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PBGA-B119 | Not Qualified | e0 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 119 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | 2.02 mm | 22 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | BGA | BGA, | 119 | unknown | 3A991.B.2.A | 8542.32.00.41 |