Filter Your Search
1 - 2 of 2 results
|
CY7C1163KV18-550BZC
Cypress Semiconductor
|
$47.7150 | No | Transferred | 18.8744 Mbit | 18 | 1MX18 | 1.8 V | 450 ps | 550 MHz | QDR SRAM | PIPELINED ARCHITECTURE | SEPARATE | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | PARALLEL | 340 mA | 1.7 V | 780 µA | 1.9 V | 1.7 V | CMOS | COMMERCIAL | R-PBGA-B165 | Not Qualified | e0 | 3 | 70 °C | 260 | 20 | 165 | PLASTIC/EPOXY | LBGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | 1.4 mm | 15 mm | 13 mm | CYPRESS SEMICONDUCTOR CORP | FBGA-165 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||
|
CY7C1163KV18-550BZC
Infineon Technologies AG
|
Check for Price | No | Active | 18.8744 Mbit | 18 | 1MX18 | 1.8 V | 450 ps | 550 MHz | QDR SRAM | PIPELINED ARCHITECTURE | SEPARATE | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | PARALLEL | 340 mA | 1.7 V | 780 µA | 1.9 V | 1.7 V | CMOS | COMMERCIAL | R-PBGA-B165 | Not Qualified | e0 | 3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 165 | PLASTIC/EPOXY | LBGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | 1.4 mm | 15 mm | 13 mm | INFINEON TECHNOLOGIES AG | FBGA-165 | compliant |