Filter Your Search
1 - 1 of 1 results
|
CY7C1277V18-300BZXC
Cypress Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 37.7487 Mbit | 9 | 4MX9 | 1.8 V | 450 ps | 300 MHz | DDR SRAM | PIPELINED ARCHITECTURE | COMMON | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 3-STATE | PARALLEL | 290 mA | 1.7 V | 1 mA | 1.9 V | 1.7 V | CMOS | COMMERCIAL | R-PBGA-B165 | Not Qualified | e1 | 3 | 70 °C | 260 | 20 | 165 | PLASTIC/EPOXY | LBGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 1.4 mm | 17 mm | 15 mm | CYPRESS SEMICONDUCTOR CORP | BGA | LBGA, BGA165,11X15,40 | 165 | compliant | 3A991.B.2.A | 8542.32.00.41 |