Filter Your Search
1 - 10 of 10 results
|
CY7C1297A-66ACT
Rochester Electronics LLC
|
Check for Price | Active | 1.1796 Mbit | 18 | 64KX18 | 3.3 V | 9 ns | STANDARD SRAM | 1 | 64000 | 65.536 k | SYNCHRONOUS | PARALLEL | 3.6 V | 3.1 V | CMOS | COMMERCIAL | R-PQFP-G100 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | YES | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | ROCHESTER ELECTRONICS LLC | LQFP, | unknown | 3A991.B.2.A | 8542.32.00.41 | |||||||||||||||||
|
CY7C1297A-66AXC
Cypress Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 1.1796 Mbit | 18 | 64KX18 | 3.3 V | 9 ns | STANDARD SRAM | 1 | 64000 | 65.536 k | SYNCHRONOUS | PARALLEL | 3.6 V | 3.1 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e4 | 3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | LQFP, | compliant | 3A991.B.2.A | 8542.32.00.41 | QFP | 100 | |||||||||
|
CY7C1297A-66AC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 1.1796 Mbit | 18 | 64KX18 | 3.3 V | 9 ns | 66 MHz | STANDARD SRAM | COMMON | 1 | 64000 | 65.536 k | SYNCHRONOUS | 3-STATE | PARALLEL | 2 mA | 3.14 V | 240 µA | 3.6 V | 3.1 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 3 | 70 °C | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | not_compliant | 3A991.B.2.A | 8542.32.00.41 | QFP | 100 | |||||
|
CY7C1297A1-50AXC
Cypress Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 1.1796 Mbit | 18 | 64KX18 | 3.3 V | 10 ns | STANDARD SRAM | 1 | 64000 | 65.536 k | SYNCHRONOUS | PARALLEL | 3.6 V | 3.1 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e4 | 3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | LQFP, | compliant | 3A991.B.2.A | 8542.32.00.41 | QFP | 100 | |||||||||
|
CY7C1297A-50AXC
Cypress Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 1.1796 Mbit | 18 | 64KX18 | 3.3 V | 10 ns | STANDARD SRAM | 1 | 64000 | 65.536 k | SYNCHRONOUS | PARALLEL | 3.6 V | 3.1 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e4 | 3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | LQFP, | compliant | 3A991.B.2.A | 8542.32.00.41 | QFP | 100 | |||||||||
|
CY7C1297A-50AC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 1.1796 Mbit | 18 | 64KX18 | 3.3 V | 10 ns | 50 MHz | STANDARD SRAM | COMMON | 1 | 64000 | 65.536 k | SYNCHRONOUS | 3-STATE | PARALLEL | 2 mA | 3.14 V | 240 µA | 3.6 V | 3.1 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 3 | 70 °C | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | not_compliant | 3A991.B.2.A | 8542.32.00.41 | QFP | 100 | |||||
|
CY7C1297A-66ACT
Cypress Semiconductor
|
Check for Price | Obsolete | 1.1796 Mbit | 18 | 64KX18 | 3.3 V | 9 ns | STANDARD SRAM | 1 | 64000 | 65.536 k | SYNCHRONOUS | PARALLEL | 3.6 V | 3.1 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | LQFP, | unknown | 3A991.B.2.A | 8542.32.00.41 | QFP | 100 | ||||||||||||||
|
CY7C1297A1-50AC
Cypress Semiconductor
|
Check for Price | No | No | Obsolete | 1.1796 Mbit | 18 | 64KX18 | 3.3 V | 10 ns | 50 MHz | STANDARD SRAM | COMMON | 1 | 64000 | 65.536 k | SYNCHRONOUS | 3-STATE | PARALLEL | 2 mA | 3.14 V | 200 µA | 3.6 V | 3.1 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 3 | 70 °C | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | compliant | 3A991.B.2.A | 8542.32.00.41 | QFP | 100 | ||||
|
CY7C1297A-66AC
Rochester Electronics LLC
|
Check for Price | Active | 1.1796 Mbit | 18 | 64KX18 | 3.3 V | 9 ns | STANDARD SRAM | 1 | 64000 | 65.536 k | SYNCHRONOUS | PARALLEL | 3.6 V | 3.1 V | CMOS | COMMERCIAL | R-PQFP-G100 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | YES | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | ROCHESTER ELECTRONICS LLC | LQFP, | unknown | 3A991.B.2.A | 8542.32.00.41 | |||||||||||||||||
|
CY7C1297A-50AC
Rochester Electronics LLC
|
Check for Price | Active | 1.1796 Mbit | 18 | 64KX18 | 3.3 V | 10 ns | STANDARD SRAM | 1 | 64000 | 65.536 k | SYNCHRONOUS | PARALLEL | 3.6 V | 3.1 V | CMOS | COMMERCIAL | R-PQFP-G100 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | YES | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | ROCHESTER ELECTRONICS LLC | LQFP, | unknown | 3A991.B.2.A | 8542.32.00.41 |