Filter Your Search
1 - 1 of 1 results
|
CY7C1307BV25-133BZC
Cypress Semiconductor
|
Check for Price | No | No | Obsolete | 18.8744 Mbit | 36 | 512KX36 | 2.5 V | 3 ns | 133 MHz | QDR SRAM | PIPELINED ARCHITECTURE | SEPARATE | 1 | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | PARALLEL | 2.4 V | 2.6 V | 2.4 V | CMOS | COMMERCIAL | R-PBGA-B165 | Not Qualified | e0 | 3 | 70 °C | 220 | 165 | PLASTIC/EPOXY | LBGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.4 mm | 15 mm | 13 mm | CYPRESS SEMICONDUCTOR CORP | BGA | 13 X 15 MM, 1.40 MM HEIGHT, 1 MM PITCH, FBGA-165 | 165 | compliant | 3A991.B.2.A | 8542.32.00.41 |