Filter Your Search
1 - 2 of 2 results
|
CY7C1319CV18-200BZI
Rochester Electronics LLC
|
Check for Price | Active | 18.8744 Mbit | 18 | 1MX18 | 1.8 V | 450 ps | DDR SRAM | PIPELINED ARCHITECTURE | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | PARALLEL | 1.9 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B165 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 165 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.4 mm | 15 mm | 13 mm | ROCHESTER ELECTRONICS LLC | LBGA, | unknown | 3A991.B.2.A | 8542.32.00.41 | |||||||||||||||
|
CY7C1319CV18-200BZI
Cypress Semiconductor
|
Check for Price | No | Obsolete | 18.8744 Mbit | 18 | 1MX18 | 1.8 V | 450 ps | 200 MHz | DDR SRAM | PIPELINED ARCHITECTURE | COMMON | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | PARALLEL | 290 mA | 1.7 V | 600 µA | 1.9 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B165 | Not Qualified | e0 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 165 | PLASTIC/EPOXY | LBGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | 1.4 mm | 15 mm | 13 mm | CYPRESS SEMICONDUCTOR CORP | 13 X 15 MM, 1.40 MM HEIGHT, MO-216, FBGA-165 | compliant | 3A991.B.2.A | 8542.32.00.41 | BGA | 165 |