Filter Your Search
1 - 2 of 2 results
![]() |
CY7C1325G-100AXC
Cypress Semiconductor
|
$5.8237 | Yes | Obsolete | 4.7186 Mbit | 18 | 256KX18 | 3.3 V | 8 ns | CACHE SRAM | FLOW-THROUGH ARCHITECTURE | COMMON | 1 | 256000 | 262.144 k | SYNCHRONOUS | 3-STATE | PARALLEL | 40 mA | 3.14 V | 225 µA | 3.6 V | 3.135 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e3 | 3 | 70 °C | 260 | 40 | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | MATTE TIN | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | QFP | 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026, TQFP-100 | 100 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||
![]() |
CY7C1325G-100AXC
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 4.7186 Mbit | 18 | 256KX18 | 3.3 V | 8 ns | CACHE SRAM | FLOW-THROUGH ARCHITECTURE | 1 | 256000 | 262.144 k | SYNCHRONOUS | PARALLEL | 3.6 V | 3.135 V | COMMERCIAL | R-PQFP-G100 | COMMERCIAL | e3 | 3 | 70 °C | 260 | 40 | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | YES | MATTE TIN | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | ROCHESTER ELECTRONICS LLC | QFP | 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026, TQFP-100 | 100 | unknown |