Filter Your Search
1 - 2 of 2 results
|
CY7C1327B-100BGCT
Rochester Electronics LLC
|
Check for Price | Active | 4.7186 Mbit | 18 | 256KX18 | 3.3 V | 5.5 ns | CACHE SRAM | PIPELINED ARCHITECTURE | 1 | 256000 | 262.144 k | SYNCHRONOUS | PARALLEL | 3.63 V | 3.135 V | COMMERCIAL | R-PBGA-B119 | COMMERCIAL | 70 °C | 119 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | NOT SPECIFIED | BALL | 1.27 mm | BOTTOM | 2.4 mm | 22 mm | 14 mm | ROCHESTER ELECTRONICS LLC | BGA | 14 X 22 MM, 2.40 MM HEIGHT, FBGA-119 | 119 | unknown | |||||
|
CY7C1327B-100BGCT
Cypress Semiconductor
|
Check for Price | Obsolete | 4.7186 Mbit | 18 | 256KX18 | 3.3 V | 5.5 ns | CACHE SRAM | PIPELINED ARCHITECTURE | 1 | 256000 | 262.144 k | SYNCHRONOUS | PARALLEL | 3.63 V | 3.135 V | CMOS | COMMERCIAL | R-PBGA-B119 | Not Qualified | 70 °C | 119 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | 2.4 mm | 22 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | BGA | 14 X 22 MM, 2.40 MM HEIGHT, FBGA-119 | 119 | unknown | 3A991.B.2.A | 8542.32.00.41 |