Filter Your Search
1 - 1 of 1 results
|
CY7C1350G-133BGXI
Cypress Semiconductor
|
Check for Price | Yes | Yes | Transferred | 4.7186 Mbit | 36 | 128KX36 | 3.3 V | 4 ns | 133 MHz | ZBT SRAM | PIPELINED ARCHITECTURE | COMMON | 1 | 128000 | 131.072 k | SYNCHRONOUS | 3-STATE | PARALLEL | 40 mA | 3.14 V | 225 µA | 3.6 V | 3.135 V | CMOS | INDUSTRIAL | R-PBGA-B119 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 20 | 119 | PLASTIC/EPOXY | BGA | BGA119,7X17,50 | RECTANGULAR | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | 2.4 mm | 22 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | BGA | BGA, BGA119,7X17,50 | 119 | compliant | 3A991.B.2.A | 8542.32.00.41 |