Filter Your Search
1 - 1 of 1 results
![]() |
CY7C1354CV25-200BGXC
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 9.4372 Mbit | 36 | 256KX36 | 2.5 V | 3.2 ns | ZBT SRAM | PIPELINED ARCHITECTURE | 1 | 256000 | 262.144 k | SYNCHRONOUS | PARALLEL | 2.625 V | 2.375 V | CMOS | COMMERCIAL | R-PBGA-B119 | Not Qualified | e1 | 3 | 70 °C | 260 | 119 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | 2.4 mm | 22 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | BGA | 14 X 22 MM, 2.40 MM HEIGHT, LEAD FREE, BGA-119 | 119 | unknown | 3A991.B.2.A | 8542.32.00.41 |