Filter Your Search
1 - 2 of 2 results
|
CY7C1360A-150ACT
Rochester Electronics LLC
|
Check for Price | Obsolete | 9.4372 Mbit | 36 | 256KX36 | 3.3 V | 3.5 ns | CACHE SRAM | PIPELINED ARCHITECTURE | 1 | 256000 | 262.144 k | SYNCHRONOUS | PARALLEL | 3.63 V | 3.135 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | 70 °C | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | YES | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | ROCHESTER ELECTRONICS LLC | QFP | 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | 100 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||
|
CY7C1360A-150ACT
Cypress Semiconductor
|
Check for Price | Obsolete | 9.4372 Mbit | 36 | 256KX36 | 3.3 V | 3.5 ns | CACHE SRAM | PIPELINED ARCHITECTURE | 1 | 256000 | 262.144 k | SYNCHRONOUS | PARALLEL | 3.63 V | 3.135 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | 70 °C | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | YES | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | QFP | 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | 100 | unknown | 3A991.B.2.A | 8542.32.00.41 |