Filter Your Search
1 - 10 of 17 results
|
CY7C1370DV25-200AXC
Cypress Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 18.8744 Mbit | 36 | 512KX36 | 2.5 V | 3 ns | 200 MHz | ZBT SRAM | 18 | COMMON | 1 | 1 | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 70 mA | 300 µA | 2.625 V | 2.375 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e3 | 3 | 70 °C | 260 | 40 | 100 | PLASTIC/EPOXY | LQFP | TQFP100,.6X.9,26 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | MATTE TIN | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | QFP | TQFP-100 | 100 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||||
|
CY7C1370DV25-200BGC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 18.8744 Mbit | 36 | 512KX36 | 2.5 V | 3 ns | 200 MHz | ZBT SRAM | PIPELINED ARCHITECTURE | COMMON | 1 | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | PARALLEL | 70 mA | 2.38 V | 300 µA | 2.625 V | 2.375 V | CMOS | COMMERCIAL | R-PBGA-B119 | Not Qualified | e0 | 3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 119 | PLASTIC/EPOXY | BGA | BGA119,7X17,50 | RECTANGULAR | GRID ARRAY | YES | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | 2.4 mm | 22 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | BGA | 14 X 22 MM, 2.40 MM HEIGHT, BGA-119 | 119 | not_compliant | 3A991.B.2.A | 8542.32.00.41 | |||||||
|
CY7C1370DV25-200BGXI
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 18.8744 Mbit | 36 | 512KX36 | 2.5 V | 3 ns | 200 MHz | ZBT SRAM | PIPELINED ARCHITECTURE | COMMON | 1 | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | PARALLEL | 70 mA | 2.38 V | 300 µA | 2.625 V | 2.375 V | CMOS | INDUSTRIAL | R-PBGA-B119 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 20 | 119 | PLASTIC/EPOXY | BGA | BGA119,7X17,50 | RECTANGULAR | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1.27 mm | BOTTOM | 2.4 mm | 22 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | BGA | 14 X 22 MM, 2.40 MM HEIGHT, LEAD FREE, BGA-119 | 119 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||||||
|
CY7C1370DV25-200BGI
Cypress Semiconductor
|
Check for Price | No | Obsolete | 18.8744 Mbit | 36 | 512KX36 | 2.5 V | 3 ns | 200 MHz | ZBT SRAM | PIPELINED ARCHITECTURE | COMMON | 1 | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | PARALLEL | 70 mA | 2.38 V | 300 µA | 2.625 V | 2.375 V | CMOS | INDUSTRIAL | R-PBGA-B119 | Not Qualified | e0 | 85 °C | -40 °C | 119 | PLASTIC/EPOXY | BGA | BGA119,7X17,50 | RECTANGULAR | GRID ARRAY | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 2.4 mm | 22 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | BGA | 14 X 22 MM, 2.40 MM HEIGHT, BGA-119 | 119 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||||||||
|
CY7C1370DV25-200AI
Cypress Semiconductor
|
Check for Price | No | Obsolete | 18.8744 Mbit | 36 | 512KX36 | 2.5 V | 3 ns | ZBT SRAM | PIPELINED ARCHITECTURE | 1 | 512000 | 524.288 k | SYNCHRONOUS | PARALLEL | 2.625 V | 2.375 V | CMOS | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | QFP | LQFP, | 100 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||||||||||||||
|
CY7C1370DV25-200BZCT
Cypress Semiconductor
|
Check for Price | No | No | Obsolete | 18.8744 Mbit | 36 | 512KX36 | 2.5 V | 3 ns | 200 MHz | ZBT SRAM | PIPELINED ARCHITECTURE | COMMON | 1 | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | PARALLEL | 70 mA | 2.38 V | 300 µA | 2.625 V | 2.375 V | CMOS | COMMERCIAL | R-PBGA-B165 | Not Qualified | e0 | 3 | 70 °C | 165 | PLASTIC/EPOXY | LBGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.4 mm | 15 mm | 13 mm | CYPRESS SEMICONDUCTOR CORP | 13 X 15 MM, 1.40 MM HEIGHT, MO-216, FBGA-165 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||||||||||
|
CY7C1370DV25-200BGXC
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 18.8744 Mbit | 36 | 512KX36 | 2.5 V | 3 ns | 200 MHz | ZBT SRAM | PIPELINED ARCHITECTURE | COMMON | 1 | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | PARALLEL | 70 mA | 2.38 V | 300 µA | 2.625 V | 2.375 V | CMOS | COMMERCIAL | R-PBGA-B119 | Not Qualified | e1 | 3 | 70 °C | 260 | 20 | 119 | PLASTIC/EPOXY | BGA | BGA119,7X17,50 | RECTANGULAR | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1.27 mm | BOTTOM | 2.4 mm | 22 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | BGA | 14 X 22 MM, 2.40 MM HEIGHT, LEAD FREE, BGA-119 | 119 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||||||
|
CY7C1370DV25-200AXCT
Cypress Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 18.8744 Mbit | 36 | 512KX36 | 2.5 V | 3 ns | 200 MHz | ZBT SRAM | PIPELINED ARCHITECTURE | COMMON | 1 | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | PARALLEL | 70 mA | 2.38 V | 300 µA | 2.625 V | 2.375 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e4 | 3 | 70 °C | 260 | 40 | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-100 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||||||||
|
CY7C1370DV25-200BZXI
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 18.8744 Mbit | 36 | 512KX36 | 2.5 V | 3 ns | 200 MHz | ZBT SRAM | PIPELINED ARCHITECTURE | COMMON | 1 | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | PARALLEL | 70 mA | 2.38 V | 300 µA | 2.625 V | 2.375 V | CMOS | INDUSTRIAL | R-PBGA-B165 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 20 | 165 | PLASTIC/EPOXY | LBGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 1.4 mm | 15 mm | 13 mm | CYPRESS SEMICONDUCTOR CORP | BGA | 13 X 15 MM, 1.40 MM HEIGHT, LEAD FREE, MO-216, FBGA-165 | 165 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||||
|
CY7C1370DV25-200AXI
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 18.8744 Mbit | 36 | 512KX36 | 2.5 V | 3 ns | 200 MHz | ZBT SRAM | PIPELINED ARCHITECTURE | COMMON | 1 | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | PARALLEL | 70 mA | 2.38 V | 300 µA | 2.625 V | 2.375 V | CMOS | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | Matte Tin (Sn) | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | QFP | LQFP, QFP100,.63X.87 | 100 | compliant | 3A991.B.2.A | 8542.32.00.41 |