Filter Your Search
1 - 2 of 2 results
|
CY7C1371D-133BGXCT
Cypress Semiconductor
|
Check for Price | Obsolete | 18.8744 Mbit | 36 | 512KX36 | 3.3 V | 6.5 ns | ZBT SRAM | FLOW-THROUGH ARCHITECTURE | 1 | 512000 | 524.288 k | SYNCHRONOUS | PARALLEL | 3.6 V | 3.135 V | CMOS | COMMERCIAL | R-PBGA-B119 | Not Qualified | 70 °C | 119 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | 2.4 mm | 22 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | BGA | 14 X 22 MM, 2.40 MM HEIGHT, LEAD FREE, BGA-119 | 119 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||||||||||||||
|
CY7C1371D-133BGXC
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 18.8744 Mbit | 36 | 512KX36 | 3.3 V | 6.5 ns | 133 MHz | ZBT SRAM | FLOW-THROUGH ARCHITECTURE | COMMON | 1 | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | PARALLEL | 70 mA | 3.14 V | 175 µA | 3.6 V | 3.135 V | CMOS | COMMERCIAL | R-PBGA-B119 | Not Qualified | e1 | 3 | 70 °C | 260 | 20 | 119 | PLASTIC/EPOXY | BGA | BGA119,7X17,50 | RECTANGULAR | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | 2.4 mm | 22 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | BGA | 14 X 22 MM, 2.40 MM HEIGHT, LEAD FREE, BGA-119 | 119 | unknown | 3A991.B.2.A | 8542.32.00.41 |