Filter Your Search
1 - 2 of 2 results
|
CY7C138-25JXC
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 32.768 kbit | 8 | 4KX8 | 5 V | 25 ns | MULTI-PORT SRAM | AUTOMATIC POWER-DOWN | COMMON | 1 | 2 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 15 mA | 4.5 V | 180 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQCC-J68 | Not Qualified | e3 | 3 | 70 °C | 260 | 20 | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 5.08 mm | 24.2316 mm | 24.2316 mm | CYPRESS SEMICONDUCTOR CORP | LCC | ROHS COMPLIANT, PLASTIC, LCC-68 | 68 | unknown | EAR99 | 8542.32.00.41 | |||
|
CY7C138-25JXC
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 32.768 kbit | 8 | 4KX8 | 5 V | 25 ns | DUAL-PORT SRAM | AUTOMATIC POWER-DOWN | 1 | 4000 | 4.096 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQCC-J68 | COMMERCIAL | e3 | 3 | 70 °C | 260 | 20 | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 5.08 mm | 24.2316 mm | 24.2316 mm | ROCHESTER ELECTRONICS LLC | LCC | ROHS COMPLIANT, PLASTIC, LCC-68 | 68 | unknown |