Filter Your Search
1 - 1 of 1 results
|
CY7C1386CV25-225AI
Cypress Semiconductor
|
Check for Price | No | No | Obsolete | 18.8744 Mbit | 36 | 512KX36 | 2.5 V | 2.8 ns | 225 MHz | CACHE SRAM | PIPELINED ARCHITECTURE | COMMON | 1 | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | PARALLEL | 30 mA | 2.38 V | 250 µA | 2.625 V | 2.375 V | CMOS | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | QFP | 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | 100 | compliant | 3A991.B.2.A | 8542.32.00.41 |