Filter Your Search
1 - 1 of 1 results
|
CY7C1387D-167BGC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 18.8744 Mbit | 18 | 1MX18 | 3.3 V | 3.4 ns | 167 MHz | CACHE SRAM | PIPELINED ARCHITECTURE | COMMON | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | PARALLEL | 70 mA | 3.14 V | 275 µA | 3.6 V | 3.135 V | CMOS | COMMERCIAL | R-PBGA-B119 | Not Qualified | e0 | 70 °C | 119 | PLASTIC/EPOXY | BGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 2.4 mm | 22 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | BGA | 14 X 22 MM, 2.40 MM HEIGHT, BGA-119 | 119 | compliant | 3A991.B.2.A | 8542.32.00.41 |