Filter Your Search
1 - 1 of 1 results
|
CY7C1392BV18-250BZXC
Cypress Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 16.7772 Mbit | 8 | 2MX8 | 1.8 V | 450 ps | 250 MHz | DDR SRAM | PIPELINED ARCHITECTURE | SEPARATE | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | 3-STATE | PARALLEL | 240 mA | 1.7 V | 550 µA | 1.9 V | 1.7 V | CMOS | COMMERCIAL | R-PBGA-B165 | Not Qualified | e1 | 3 | 70 °C | 260 | 20 | 165 | PLASTIC/EPOXY | LBGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 1.4 mm | 15 mm | 13 mm | CYPRESS SEMICONDUCTOR CORP | BGA | LBGA, BGA165,11X15,40 | 165 | compliant | 3A991.B.2.A | 8542.32.00.41 |