Filter Your Search
1 - 3 of 3 results
|
CY7C1441AV33-133AXI
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 37.7487 Mbit | 36 | 1MX36 | 3.3 V | 6.5 ns | CACHE SRAM | FLOW-THROUGH ARCHITECTURE | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | PARALLEL | 3.6 V | 3.135 V | INDUSTRIAL | R-PQFP-G100 | COMMERCIAL | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | YES | MATTE TIN | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | ROCHESTER ELECTRONICS LLC | QFP | 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026, TQFP-100 | 100 | unknown | |||||||||||
|
CY7C1441AV33-133AXI
Cypress Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 37.7487 Mbit | 36 | 1MX36 | 3.3 V | 6.5 ns | 133 MHz | CACHE SRAM | FLOW-THROUGH ARCHITECTURE | COMMON | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | PARALLEL | 3.14 V | 310 µA | 3.6 V | 3.135 V | CMOS | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | Matte Tin (Sn) | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | QFP | 100 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||
|
CY7C1441AV33-133AXIT
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 37.7487 Mbit | 36 | 1MX36 | 6.5 ns | 133 MHz | STANDARD SRAM | COMMON | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | PARALLEL | 3.14 V | 310 µA | CMOS | INDUSTRIAL | R-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK | YES | GULL WING | 635 µm | QUAD | CYPRESS SEMICONDUCTOR CORP | compliant | 3A991.B.2.A | 8542.32.00.41 |