Filter Your Search
1 - 2 of 2 results
|
CY7C1460KV25-200BZXI
Cypress Semiconductor
|
$51.1502 | Yes | Transferred | 37.7487 Mbit | 36 | 1MX36 | 2.5 V | ZBT SRAM | PIPELINED ARCHITECTURE | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | PARALLEL | 2.625 V | 2.375 V | CMOS | INDUSTRIAL | R-PBGA-B165 | e1 | 3 | 85 °C | -40 °C | 260 | 165 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.4 mm | 17 mm | 15 mm | CYPRESS SEMICONDUCTOR CORP | FBGA-165 | compliant | 3A991.B.2.B | 8542.32.00.41 | ||||
|
CY7C1460KV25-200BZXI
Infineon Technologies AG
|
$66.0038 | Yes | End Of Life | 37.7487 Mbit | 36 | 1MX36 | 2.5 V | ZBT SRAM | PIPELINED ARCHITECTURE | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | PARALLEL | 2.625 V | 2.375 V | CMOS | INDUSTRIAL | R-PBGA-B165 | e1 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 165 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 1.4 mm | 17 mm | 15 mm | INFINEON TECHNOLOGIES AG | FBGA-165 | compliant | Infineon |