Parametric results for: CY7C1470BV25-200BZI under SRAMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: cy7c1470bv25200bzi
Select parts from the table below to compare.
Compare
Compare
CY7C1470BV25-200BZI
Cypress Semiconductor
$129.2380 No Obsolete 75.4975 Mbit 36 2MX36 2.5 V 3 ns 200 MHz ZBT SRAM PIPELINED ARCHITECTURE COMMON 1 2000000 2.0972 M SYNCHRONOUS 3-STATE PARALLEL 2.38 V 450 µA 2.625 V 2.375 V CMOS INDUSTRIAL R-PBGA-B165 Not Qualified e0 3 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 165 PLASTIC/EPOXY LBGA BGA165,11X15,40 RECTANGULAR GRID ARRAY, LOW PROFILE YES Tin/Lead (Sn/Pb) BALL 1 mm BOTTOM 1.4 mm 17 mm 15 mm CYPRESS SEMICONDUCTOR CORP BGA 15 X 17 MM, 1.40 MM HEIGHT, FBGA-165 165 not_compliant 3A991.B.2.A 8542.32.00.41
CY7C1470BV25-200BZI
Rochester Electronics LLC
Check for Price No No Active 75.4975 Mbit 36 2MX36 2.5 V 3 ns ZBT SRAM PIPELINED ARCHITECTURE 1 2000000 2.0972 M SYNCHRONOUS PARALLEL 2.625 V 2.375 V INDUSTRIAL R-PBGA-B165 COMMERCIAL e0 NOT SPECIFIED 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 165 PLASTIC/EPOXY LBGA RECTANGULAR GRID ARRAY, LOW PROFILE YES TIN LEAD BALL 1 mm BOTTOM 1.4 mm 17 mm 15 mm ROCHESTER ELECTRONICS LLC BGA 15 X 17 MM, 1.40 MM HEIGHT, FBGA-165 165 unknown