Filter Your Search
1 - 1 of 1 results
|
CY7C1474BV33-250BGXC
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 75.4975 Mbit | 72 | 1MX72 | 3.3 V | 3 ns | 250 MHz | ZBT SRAM | PIPELINED ARCHITECTURE | COMMON | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | PARALLEL | 3.14 V | 500 µA | 3.6 V | 3.135 V | CMOS | COMMERCIAL | R-PBGA-B209 | Not Qualified | e1 | 3 | 70 °C | 260 | 20 | 209 | PLASTIC/EPOXY | BGA | BGA209,11X19,40 | RECTANGULAR | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 1.96 mm | 22 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | BGA | BGA, BGA209,11X19,40 | 209 | compliant | 3A991.B.2.A | 8542.32.00.41 |