Filter Your Search
1 - 1 of 1 results
|
CY7C1481V25-133AXC
Cypress Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 75.4975 Mbit | 36 | 2MX36 | 2.5 V | 6.5 ns | 133 MHz | CACHE SRAM | FLOW-THROUGH ARCHITECTURE | COMMON | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | 3-STATE | PARALLEL | 2.38 V | 2.625 V | 2.375 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e1 | 3 | 70 °C | 260 | 20 | 100 | PLASTIC/EPOXY | LQFP | BGA165,11X15,40 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | QFP | LQFP, BGA165,11X15,40 | 100 | compliant | 3A991.B.2.A | 8542.32.00.41 |