Filter Your Search
1 - 1 of 1 results
|
CY7C1482BV25-250BZI
Cypress Semiconductor
|
Check for Price | No | Obsolete | 75.4975 Mbit | 18 | 4MX18 | 2.5 V | 3 ns | 250 MHz | CACHE SRAM | COMMON | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 3-STATE | PARALLEL | 2.38 V | 450 µA | 2.625 V | 2.375 V | CMOS | INDUSTRIAL | R-PBGA-B165 | Not Qualified | 85 °C | -40 °C | 165 | PLASTIC/EPOXY | LBGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.4 mm | 17 mm | 15 mm | CYPRESS SEMICONDUCTOR CORP | BGA | 15 X 17 MM, 1.40 MM HEIGHT, FBGA-165 | 165 | compliant | 3A991.B.2.A | 8542.32.00.41 |