Filter Your Search
1 - 1 of 1 results
|
CY7C1482BV33-250AXI
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 75.4975 Mbit | 18 | 4MX18 | 3 ns | 250 MHz | STANDARD SRAM | COMMON | 4000000 | 4.1943 M | SYNCHRONOUS | 3-STATE | PARALLEL | 3.14 V | 500 µA | CMOS | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 40 | 100 | PLASTIC/EPOXY | QFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 635 µm | QUAD | CYPRESS SEMICONDUCTOR CORP | compliant | 3A991.B.2.A | 8542.32.00.41 |