Filter Your Search
1 - 1 of 1 results
|
CY7C1482V25-250BZXI
Cypress Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 75.4975 Mbit | 18 | 4MX18 | 2.5 V | 3 ns | 250 MHz | CACHE SRAM | PIPELINED ARCHITECTURE | COMMON | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 3-STATE | PARALLEL | 2.38 V | 2.625 V | 2.375 V | CMOS | INDUSTRIAL | R-PBGA-B165 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 165 | PLASTIC/EPOXY | LBGA | QFP100,.63X.87 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | MATTE TIN | BALL | 1 mm | BOTTOM | 1.4 mm | 17 mm | 15 mm | CYPRESS SEMICONDUCTOR CORP | BGA | LBGA, QFP100,.63X.87 | 165 | compliant | 3A991.B.2.A | 8542.32.00.41 |