Parametric results for: CY7C1482V33-200BZC under SRAMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: cy7c1482v33200bzc
Select parts from the table below to compare.
Compare
Compare
CY7C1482V33-200BZC
Cypress Semiconductor
Check for Price No Obsolete 75.4975 Mbit 18 4MX18 3.3 V 3 ns 200 MHz CACHE SRAM PIPELINED ARCHITECTURE COMMON 1 4000000 4.1943 M SYNCHRONOUS 3-STATE PARALLEL 3.14 V 3.6 V 3.135 V CMOS COMMERCIAL R-PBGA-B165 Not Qualified e0 3 70 °C 220 165 PLASTIC/EPOXY LBGA BGA165,11X15,40 RECTANGULAR GRID ARRAY, LOW PROFILE YES TIN LEAD BALL 1 mm BOTTOM 1.4 mm 17 mm 15 mm CYPRESS SEMICONDUCTOR CORP BGA 15 X 17 MM, 1.40 MM HEIGHT, FBGA-165 165 compliant 3A991.B.2.A 8542.32.00.41