Filter Your Search
1 - 10 of 35 results
|
CY7C1512KV18-333BZI
Infineon Technologies AG
|
Check for Price | No | Obsolete | 75.4975 Mbit | 18 | 4MX18 | 1.8 V | 450 ps | 333 MHz | QDR II SRAM | PIPELINED ARCHITECTURE; IT ALSO OPERATES AT 1.5V | SEPARATE | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 3-STATE | PARALLEL | 1.7 V | 810 µA | 1.9 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B165 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 260 | 20 | 165 | PLASTIC/EPOXY | LBGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | 1.4 mm | 15 mm | 13 mm | INFINEON TECHNOLOGIES AG | compliant | Infineon | ||||||||
|
CY7C1512KV18-250BZI
Cypress Semiconductor
|
Check for Price | No | No | Transferred | 75.4975 Mbit | 18 | 4MX18 | 1.8 V | 450 ps | 250 MHz | QDR SRAM | PIPELINED ARCHITECTURE; IT ALSO OPERATES AT 1.5V | SEPARATE | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 3-STATE | PARALLEL | 1.7 V | 650 µA | 1.9 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B165 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 260 | 20 | 165 | PLASTIC/EPOXY | LBGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | 1.4 mm | 15 mm | 13 mm | CYPRESS SEMICONDUCTOR CORP | compliant | BGA | FBGA-165 | 165 | 3A991.B.2.A | 8542.32.00.41 | |||
|
CY7C1512KV18-333BZXI
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 75.4975 Mbit | 18 | 4MX18 | 1.8 V | 450 ps | 333 MHz | QDR II SRAM | PIPELINED ARCHITECTURE; IT ALSO OPERATES AT 1.5V | SEPARATE | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 3-STATE | PARALLEL | 1.7 V | 810 µA | 1.9 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B165 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 20 | 165 | PLASTIC/EPOXY | LBGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 1.4 mm | 15 mm | 13 mm | INFINEON TECHNOLOGIES AG | compliant | Infineon | ||||||||
|
CY7C1512KV18-250BZXIT
Infineon Technologies AG
|
Check for Price | Yes | Active | 75.4975 Mbit | 18 | 4MX18 | 1.8 V | 450 ps | 250 MHz | STANDARD SRAM | PIPELINED ARCHITECTURE; IT ALSO OPERATES AT 1.5V | SEPARATE | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 3-STATE | PARALLEL | 1.7 V | 650 µA | 1.9 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B165 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 20 | 165 | PLASTIC/EPOXY | LBGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 1.4 mm | 15 mm | 13 mm | INFINEON TECHNOLOGIES AG | compliant | Infineon | 13 X 15 MM, 1.40 MM HEIGHT, LEAD FREE, MO-216, FBGA-165 | |||||||
|
CY7C1512KV18-200BZXC
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 75.4975 Mbit | 18 | 4MX18 | 1.8 V | 450 ps | QDR SRAM | PIPELINED ARCHITECTURE | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | PARALLEL | 1.9 V | 1.7 V | CMOS | COMMERCIAL | R-PBGA-B165 | Not Qualified | e1 | 3 | 70 °C | 260 | NOT SPECIFIED | 165 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 1.4 mm | 15 mm | 13 mm | CYPRESS SEMICONDUCTOR CORP | unknown | BGA | 13 X 15 MM, 1.40 MM HEIGHT, LEAD FREE, MO-216, FBGA-165 | 165 | 3A991.B.2.A | 8542.32.00.41 | |||||||||||
|
CY7C1512KV18-250BZC
Cypress Semiconductor
|
Check for Price | No | No | Transferred | 75.4975 Mbit | 18 | 4MX18 | 1.8 V | 450 ps | 250 MHz | QDR SRAM | PIPELINED ARCHITECTURE; IT ALSO OPERATES AT 1.5V | SEPARATE | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 3-STATE | PARALLEL | 1.7 V | 650 µA | 1.9 V | 1.7 V | CMOS | COMMERCIAL | R-PBGA-B165 | Not Qualified | e0 | 3 | 70 °C | 260 | 20 | 165 | PLASTIC/EPOXY | LBGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | 1.4 mm | 15 mm | 13 mm | CYPRESS SEMICONDUCTOR CORP | compliant | BGA | FBGA-165 | 165 | 3A991.B.2.A | 8542.32.00.41 | ||||
|
CY7C1512KV18-300BZXC
Infineon Technologies AG
|
Check for Price | Yes | Active | 75.4975 Mbit | 18 | 4MX18 | 1.8 V | 450 ps | 300 MHz | QDR II SRAM | PIPELINED ARCHITECTURE; IT ALSO OPERATES AT 1.5V | SEPARATE | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 3-STATE | PARALLEL | 1.7 V | 750 µA | 1.9 V | 1.7 V | CMOS | COMMERCIAL | R-PBGA-B165 | Not Qualified | e1 | 3 | 70 °C | 260 | 20 | 165 | PLASTIC/EPOXY | LBGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 1.4 mm | 15 mm | 13 mm | INFINEON TECHNOLOGIES AG | compliant | Infineon | |||||||||
|
CY7C1512KV18-300BZIT
Cypress Semiconductor
|
Check for Price | No | No | Obsolete | 75.4975 Mbit | 18 | 4MX18 | 1.8 V | 450 ps | 300 MHz | STANDARD SRAM | PIPELINED ARCHITECTURE; IT ALSO OPERATES AT 1.5V | SEPARATE | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 3-STATE | PARALLEL | 1.7 V | 750 µA | 1.9 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B165 | Not Qualified | 1 | 85 °C | -40 °C | 165 | PLASTIC/EPOXY | LBGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.4 mm | 15 mm | 13 mm | CYPRESS SEMICONDUCTOR CORP | not_compliant | 13 X 15 MM, 1.40 MM HEIGHT, MO-216, FBGA-165 | 3A991.B.2.A | 8542.32.00.41 | |||||||||
|
CY7C1512KV18-333BZI
Cypress Semiconductor
|
Check for Price | No | No | Transferred | 75.4975 Mbit | 18 | 4MX18 | 1.8 V | 450 ps | 333 MHz | QDR SRAM | PIPELINED ARCHITECTURE; IT ALSO OPERATES AT 1.5V | SEPARATE | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 3-STATE | PARALLEL | 1.7 V | 810 µA | 1.9 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B165 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 260 | 20 | 165 | PLASTIC/EPOXY | LBGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | 1.4 mm | 15 mm | 13 mm | CYPRESS SEMICONDUCTOR CORP | compliant | BGA | FBGA-165 | 165 | 3A991.B.2.A | 8542.32.00.41 | |||
|
CY7C1512KV18-250BZCT
Cypress Semiconductor
|
Check for Price | No | No | Transferred | 75.4975 Mbit | 18 | 4MX18 | 1.8 V | 450 ps | 250 MHz | STANDARD SRAM | PIPELINED ARCHITECTURE; IT ALSO OPERATES AT 1.5V | SEPARATE | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 3-STATE | PARALLEL | 1.7 V | 650 µA | 1.9 V | 1.7 V | CMOS | COMMERCIAL | R-PBGA-B165 | Not Qualified | e0 | 3 | 70 °C | 260 | 20 | 165 | PLASTIC/EPOXY | LBGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | 1.4 mm | 15 mm | 13 mm | CYPRESS SEMICONDUCTOR CORP | compliant | 13 X 15 MM, 1.40 MM HEIGHT, MO-216, FBGA-165 | 3A991.B.2.A | 8542.32.00.41 |