Filter Your Search
1 - 1 of 1 results
![]() |
CY7C1514KV18-333BZC
Cypress Semiconductor
|
Check for Price | No | No | Obsolete | 75.4975 Mbit | 36 | 2MX36 | 1.8 V | 450 ps | 333 MHz | QDR SRAM | PIPELINED ARCHITECTURE; IT ALSO OPERATES AT 1.5V | SEPARATE | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | 3-STATE | PARALLEL | 1.7 V | 990 µA | 1.9 V | 1.7 V | CMOS | COMMERCIAL | R-PBGA-B165 | Not Qualified | e0 | 3 | 70 °C | 165 | PLASTIC/EPOXY | LBGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.4 mm | 15 mm | 13 mm | CYPRESS SEMICONDUCTOR CORP | BGA | 13 X 15 MM, 1.40 MM HEIGHT, MO-216, FBGA-165 | 165 | not_compliant | 3A991.B.2.A | 8542.32.00.41 |