Filter Your Search
1 - 1 of 1 results
|
CY7C1525AV18-200BZXC
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 75.4975 Mbit | 9 | 8MX9 | 1.8 V | 450 ps | 200 MHz | QDR SRAM | PIPELINED ARCHITECTURE | SEPARATE | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 3-STATE | PARALLEL | 1.7 V | 1.9 V | 1.7 V | CMOS | COMMERCIAL | R-PBGA-B165 | Not Qualified | e1 | 3 | 70 °C | 260 | 20 | 165 | PLASTIC/EPOXY | LBGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 1.4 mm | 17 mm | 15 mm | CYPRESS SEMICONDUCTOR CORP | BGA | 15 X 17 MM, 1.40 MM HEIGHT, LEAD FREE, MO-216, FBGA-165 | 165 | unknown | 3A991.B.2.A | 8542.32.00.41 |