Filter Your Search
1 - 1 of 1 results
|
CY7C1568KV18-500BZXI
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 75.4975 Mbit | 18 | 4MX18 | 1.8 V | 450 ps | 500 MHz | DDR SRAM | PIPELINED ARCHITECTURE | COMMON | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 3-STATE | PARALLEL | 360 mA | 1.7 V | 700 µA | 1.9 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B165 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 20 | 165 | PLASTIC/EPOXY | LBGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.4 mm | 15 mm | 13 mm | CYPRESS SEMICONDUCTOR CORP | BGA | 13 X 15 MM, 1.40 MM HEIGHT, LEAD FREE, MO-216, FBGA-165 | 165 | compliant | 3A991.B.2.A | 8542.32.00.41 |