Filter Your Search
1 - 2 of 2 results
|
CY7C1612KV18-250BZXI
Cypress Semiconductor
|
$212.0577 | Yes | Transferred | 150.9949 Mbit | 18 | 8MX18 | 1.8 V | 450 ps | 250 MHz | QDR II SRAM | PIPELINED ARCHITECTURE | SEPARATE | 1 | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 3-STATE | NO | PARALLEL | 370 mA | 1.7 V | 800 µA | 1.9 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B165 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 165 | PLASTIC/EPOXY | LBGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.4 mm | 17 mm | 15 mm | CYPRESS SEMICONDUCTOR CORP | BGA | FBGA-165 | 165 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||||
|
CY7C1612KV18-250BZXI
Infineon Technologies AG
|
Check for Price | Yes | Active | 150.9949 Mbit | 18 | 8MX18 | 1.8 V | 450 ps | 250 MHz | QDR II SRAM | PIPELINED ARCHITECTURE | SEPARATE | 1 | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 3-STATE | NO | PARALLEL | 370 mA | 1.7 V | 800 µA | 1.9 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B165 | Not Qualified | e1 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 165 | PLASTIC/EPOXY | LBGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 1.4 mm | 17 mm | 15 mm | INFINEON TECHNOLOGIES AG | FBGA-165 | compliant | Infineon |