Filter Your Search
1 - 1 of 1 results
![]() |
CY7C197D-10PXI
Cypress Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 262.144 kbit | 1 | 256KX1 | 5 V | 10 ns | STANDARD SRAM | SEPARATE | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 3 mA | 4.5 V | 60 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDIP-T24 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 20 | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 4.826 mm | 31.75 mm | 7.62 mm | CYPRESS SEMICONDUCTOR CORP | DIP | 0.300 INCH, LEAD FREE, DIP-24 | 24 | compliant | EAR99 | 8542.32.00.41 |