Filter Your Search
1 - 2 of 2 results
|
CY7C199-20VCT
Rochester Electronics LLC
|
Check for Price | No | No | Active | 262.144 kbit | 8 | 32KX8 | 5 V | 20 ns | STANDARD SRAM | AUTOMATIC POWER-DOWN | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.556 mm | 17.907 mm | 7.5 mm | ROCHESTER ELECTRONICS LLC | SOJ | 0.300 INCH, PLASTIC, SOJ-28 | 28 | unknown | EAR99 | 8542.32.00.41 | |||||||||||
|
CY7C199-20VCT
Cypress Semiconductor
|
Check for Price | No | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 20 ns | STANDARD SRAM | AUTOMATIC POWER-DOWN | COMMON | 1 | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 10 mA | 4.5 V | 150 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J28 | Not Qualified | e0 | 1 | 70 °C | 28 | PLASTIC/EPOXY | SOJ | SOJ28,.34 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.556 mm | 17.907 mm | 7.5 mm | CYPRESS SEMICONDUCTOR CORP | SOJ | 0.300 INCH, PLASTIC, SOJ-28 | 28 | not_compliant | EAR99 | 8542.32.00.41 |