Parametric results for: CY7C199-45DC under SRAMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: cy7c19945dc
Select parts from the table below to compare.
Compare
Compare
CY7C199-45DC
Rochester Electronics LLC
Check for Price Active 262.144 kbit 8 32KX8 5 V 45 ns STANDARD SRAM AUTOMATIC POWER-DOWN 1 32000 32.768 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS COMMERCIAL R-GDIP-T28 70 °C NOT SPECIFIED NOT SPECIFIED 28 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 5.08 mm 37.0205 mm 7.62 mm ROCHESTER ELECTRONICS LLC DIP, unknown EAR99 8542.32.00.41
CY7C199-45DC
Cypress Semiconductor
Check for Price No Obsolete 262.144 kbit 8 32KX8 5 V 45 ns STANDARD SRAM AUTOMATIC POWER-DOWN COMMON 1 1 32000 32.768 k ASYNCHRONOUS 3-STATE YES PARALLEL 20 mA 4.5 V 150 µA 5.5 V 4.5 V CMOS COMMERCIAL R-GDIP-T28 Not Qualified e0 70 °C 28 CERAMIC, GLASS-SEALED DIP DIP28,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 37.0205 mm 7.62 mm CYPRESS SEMICONDUCTOR CORP 0.300 INCH, CERDIP-28 not_compliant EAR99 8542.32.00.41 DIP 28