Filter Your Search
1 - 3 of 3 results
|
CY7C199N-12ZXC
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 12 ns | STANDARD SRAM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 mA | 4.5 V | 160 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | e4 | 3 | 70 °C | 260 | 20 | 28 | PLASTIC/EPOXY | TSOP1 | TSSOP28,.53,22 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 550 µm | DUAL | 1.2 mm | 11.8 mm | 8 mm | CYPRESS SEMICONDUCTOR CORP | TSOP | 8 X 13.40 MM, LEAD FREE, TSOP1-28 | 28 | unknown | EAR99 | 8542.32.00.41 | |||
|
CY7C199N-12ZXCT
Cypress Semiconductor
|
Check for Price | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 12 ns | STANDARD SRAM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 550 µm | DUAL | 1.2 mm | 11.8 mm | 8 mm | CYPRESS SEMICONDUCTOR CORP | TSOP | TSOP1, | 28 | unknown | EAR99 | 8542.32.00.41 | |||||||||||||||
|
CY7C199N-12ZXC
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 262.144 kbit | 8 | 32KX8 | 5 V | 12 ns | STANDARD SRAM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G28 | COMMERCIAL | NOT SPECIFIED | 70 °C | 260 | 20 | 28 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | NOT SPECIFIED | GULL WING | 550 µm | DUAL | 1.2 mm | 11.8 mm | 8 mm | ROCHESTER ELECTRONICS LLC | TSOP | 8 X 13.40 MM, LEAD FREE, TSOP1-28 | 28 | unknown |