Filter Your Search
1 - 4 of 4 results
![]() |
CY7C235A-30JCR
Cypress Semiconductor
|
Check for Price | Obsolete | 8.192 kbit | 8 | 1KX8 | 5 V | 15 ns | OTP ROM | 1 | 1000 | 1.024 k | SYNCHRONOUS | 3-STATE | PARALLEL | 90 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQCC-J28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | QUAD | CYPRESS SEMICONDUCTOR CORP | QLCC | QCCJ, | 28 | unknown | EAR99 | 8542.32.00.71 | ||||||||||||||||||
![]() |
CY7C235A-30JC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 8.192 kbit | 8 | 1KX8 | 5 V | 15 ns | OTP ROM | PROGRAMMABLE ASYNCHRONOUS REGISTERS | COMMON | 1 | 1000 | 1.024 k | SYNCHRONOUS | 3-STATE | PARALLEL | 12.5 V | 90 mA | 90 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQCC-J28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.572 mm | 11.5316 mm | 11.5316 mm | CYPRESS SEMICONDUCTOR CORP | QLCC | PLASTIC, LCC-28 | 28 | not_compliant | EAR99 | 8542.32.00.71 | ||||||
![]() |
CY7C235A-30JCT
Cypress Semiconductor
|
Check for Price | Obsolete | 8.192 kbit | 8 | 1KX8 | 5 V | 15 ns | OTP ROM | PROGRAMMABLE ASYNCHRONOUS REGISTERS | 1 | 1000 | 1.024 k | SYNCHRONOUS | 3-STATE | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQCC-J28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 4.572 mm | 11.5316 mm | 11.5316 mm | CYPRESS SEMICONDUCTOR CORP | QLCC | QCCJ, | 28 | unknown | EAR99 | 8542.32.00.71 | ||||||||||||||
![]() |
CY7C235A-30JC
Rochester Electronics LLC
|
Check for Price | No | No | Active | 8.192 kbit | 8 | 1KX8 | 5 V | 15 ns | OTP ROM | PROGRAMMABLE ASYNCHRONOUS REGISTERS | 1 | 1000 | 1.024 k | SYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQCC-J28 | COMMERCIAL | e0 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.572 mm | 11.5316 mm | 11.5316 mm | ROCHESTER ELECTRONICS INC | QLCC | QCCJ, | 28 | unknown |