Filter Your Search
1 - 1 of 1 results
|
CY7C25702KV18-400BZC
Cypress Semiconductor
|
$159.5913 | No | Obsolete | 75.4975 Mbit | 36 | 2MX36 | 1.8 V | 450 ps | 400 MHz | DDR SRAM | COMMON | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | 3-STATE | PARALLEL | 320 mA | 1.7 V | 750 µA | 1.9 V | 1.7 V | CMOS | COMMERCIAL | R-PBGA-B165 | Not Qualified | 70 °C | 165 | PLASTIC/EPOXY | LBGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.4 mm | 15 mm | 13 mm | CYPRESS SEMICONDUCTOR CORP | BGA | 15 MM X 13 MM, 1.4 MM HEIGHT, MO-216,FBGA-165 | 165 | not_compliant | 3A991.B.2.A | 8542.32.00.41 |