Filter Your Search
1 - 1 of 1 results
|
CY7C263-45WMB
Teledyne e2v
|
Check for Price | Active | 65.536 kbit | 8 | 8KX8 | 5 V | 45 ns | UVPROM | COMMON | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12.5 V | 30 mA | 120 µA | 5.5 V | 4.5 V | CMOS | R-CDIP-T24 | 125 °C | -55 °C | 24 | CERAMIC, METAL-SEALED COFIRED | WDIP | DIP24,.3 | RECTANGULAR | IN-LINE, WINDOW | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 31.877 mm | 7.62 mm | E2V TECHNOLOGIES PLC | , | compliant | 3A001.A.2.C | 8542.32.00.61 |