Filter Your Search
1 - 2 of 2 results
|
CY7C4141KV13-633FCXI
Cypress Semiconductor
|
$237.3068 | Yes | Transferred | 150.9949 Mbit | 36 | 4MX36 | 1.3 V | QDR SRAM | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | PARALLEL | 1.34 V | 1.26 V | CMOS | INDUSTRIAL | S-PBGA-B361 | e1 | 3 | 85 °C | -40 °C | 361 | PLASTIC/EPOXY | HBGA | SQUARE | GRID ARRAY, HEAT SINK/SLUG | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 2.765 mm | 21 mm | 21 mm | CYPRESS SEMICONDUCTOR CORP | 21 X 21 MM, 2.515 MM HEIGHT, LEAD FREE, FCBGA-361 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||||
|
CY7C4141KV13-633FCXI
Infineon Technologies AG
|
Check for Price | Yes | Active | 150.9949 Mbit | 36 | 4MX36 | 1.3 V | QDR SRAM | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | PARALLEL | 1.34 V | 1.26 V | CMOS | INDUSTRIAL | S-PBGA-B361 | e1 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 361 | PLASTIC/EPOXY | HBGA | SQUARE | GRID ARRAY, HEAT SINK/SLUG | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 2.765 mm | 21 mm | 21 mm | INFINEON TECHNOLOGIES AG | 21 X 21 MM, 2.515 MM HEIGHT, LEAD FREE, FCBGA-361 | compliant | Infineon |